| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT02E-14-5P(001) |
| Series: | PT Series |
| Part Aliases: | U10-148214-05P |
| SKU: | AMMPT02E-14-5P(001) |
PT02E-14-5P(001)
| Heilind Number: | AMMPT02E-14-5P(001) |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT02E-14-5P(001) |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
The PT02E-14-5P(001) Circular MIL Spec Connector, part of the rugged PT Series, is a high-performance component designed for military and aerospace applications. With a MIL-DTL-26482 military specification and IP67 rating, it ensures reliable operation in harsh environments. Featuring a shell size 14 with a box mount receptacle shell type, this connector is built for durability. The contact material, copper alloy, and gold plating guarantee excellent conductivity and corrosion resistance. Its bayonet locking mechanism provides secure mating, while the 1000 VAC voltage rating ensures safe power transmission. The part aliases U10-148214-05P, and with its hi-rel designation, this connector is a trusted solution for mission-critical systems.

