| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT02E-14-91S(330) |
| Military Specification: | MIL-DTL-26482 |
| Series: | PT Series |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold |
| IP Rating: | IP67 |
| Shell Size: | 14 |
| Contact Type: | Socket |
| Shell Material: | Aluminum |
| Shell Type: | Box Mount Receptacle |
| Shell Finish: | Olive Drab Cadmium |
| Voltage Rating: | 5000 VAC |
| Insert Arrangement: | 14-91 HV |
| Locking Mechanism: | Bayonet |
| Part Aliases: | U10-252319-91S |
| SKU: | AMMPT02E-14-91S(330) |
PT02E-14-91S(330)
Specifications
Detailed Description
Introducing the PT02E-14-91S(330) Circular MIL Spec Connector, a rugged and reliable solution for high-voltage applications in military and industrial settings. Designed to meet MIL-DTL-26482 specifications, this connector, part of the PT Series, guarantees top-notch performance. Its socket contact type, crafted from Copper Alloy with Gold plating, ensures efficient conductivity, while the IP67-rated shell made of durable Aluminum with Olive Drab Cadmium finish offers superior protection against harsh environments. With a voltage rating of 5000 VAC and insert arrangement 14-91 HV, it's ideal for demanding electrical setups. The bayonet locking mechanism provides secure mating, and its part aliases U10-252319-91S make for easy identification. Trust in the PT02E-14-91S(330) for your critical connectivity needs. Hi-rel approved.

