| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT02E-16-23P(014) |
| Series: | PT Series |
| Part Aliases: | U88-148216-23P |
| SKU: | AMMPT02E-16-23P(014) |
PT02E-16-23P(014)
| Heilind Number: | AMMPT02E-16-23P(014) |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT02E-16-23P(014) |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
Introducing the PT02E-16-23P(014), a military-grade connector that meets stringent MIL-DTL-26482 specifications. Part of the PT Series, this rugged connector features a shell size 16, crafted from durable aluminum with an Olive Drab Cadmium finish for enhanced corrosion resistance. Its pin contact type, made of high-quality Copper Alloy and plated with Gold, ensures reliable conductivity in demanding environments. With an IP67 rating, it offers protection against dust and water ingress, making it ideal for harsh conditions. The bayonet locking mechanism guarantees secure mating, while the 16-23 insert arrangement allows for efficient signal transmission. Rated for 600 VAC, this connector is suitable for high voltage applications. Known by its part alias U88-148216-23P, it is a versatile solution for aerospace, defense, and other high-reliability industries.

