| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT02E-16-23P(416) |
| Series: | PT Series |
| Part Aliases: | C90-144216-23P |
| SKU: | AMMPT02E-16-23P(416) |
PT02E-16-23P(416)
| Heilind Number: | AMMPT02E-16-23P(416) |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT02E-16-23P(416) |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
Introducing the PT02E-16-23P(416), a rugged circular connector designed to meet MIL-DTL-26482 military specifications. Part of the PT Series, this connector features a shell size 16 with a box mount receptacle configuration, perfect for demanding environments. The contact pins, made of high-quality Copper Alloy and plated with Gold, ensure reliable signal transmission even in harsh conditions. With an IP67 rating, it offers excellent protection against dust and water ingress. The olive drab cadmium shell finish not only enhances durability but also provides corrosion resistance. Its bayonet locking mechanism guarantees secure mating. Rated for 600 VAC, it's suitable for high-voltage applications. With insert arrangement 16-23, this connector is versatile and ideal for use in aerospace, defense, and industrial settings. Trust in the hi-rel performance of the PT02E1623P416 for your critical connectivity needs.

