| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT02E-16-26P(021) |
| SKU: | AMMPT02E-16-26P(021) |
PT02E-16-26P(021)
Specifications
Detailed Description
The PT02E-16-26P(021) is a robust military-specification circular connector from the PT Series, designed for high-reliability applications. Featuring a shell size of 16 and a box mount receptacle configuration, this connector is built to withstand harsh environments with its olive drab cadmium shell finish. The contact pins, made of copper alloy and plated with gold, ensure excellent conductivity and durability. With an IP67 rating, it offers protection against dust and water ingress. Its bayonet locking mechanism provides secure mating, while the 600 VAC voltage rating makes it suitable for power and signal transmission. The insert arrangement of 16-26 allows for efficient connectivity. Known by its part alias C90-148216-26P, this connector is a dependable choice for aerospace, defense, and other demanding industries.

