| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT02E-16-26P(023) |
| Series: | PT Series |
| Part Aliases: | C91-148216-26P |
| SKU: | AMMPT02E-16-26P(023) |
PT02E-16-26P(023)
| Heilind Number: | AMMPT02E-16-26P(023) |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT02E-16-26P(023) |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
Introducing the PT02E-16-26P(023), a MIL-DTL-26482 compliant connector from the renowned PT Series. Crafted with precision, this connector features durable Copper Alloy contacts plated with Gold, ensuring reliable conductivity in any environment with its IP67 rating. The shell, made of robust Aluminum and finished with Electroless Nickel, houses a Box Mount Receptacle with a bayonet locking mechanism for secure connections. With a voltage rating of 600 VAC and an insert arrangement of 16-26, this connector is ideal for high-reliability applications. Also known by the alias C91-148216-26P, it falls under the category of Circular MIL Spec Connectors, a testament to its quality and performance. Trust in the PT02E1626P023 for your critical connectivity needs.

