| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT02E-16-8S(328) |
| Series: | PT Series |
| Part Aliases: | U10-155216-08S |
| SKU: | AMMPT02E-16-8S(328) |
PT02E-16-8S(328)
| Heilind Number: | AMMPT02E-16-8S(328) |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT02E-16-8S(328) |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
The PT02E-16-8S(328) Circular MIL Spec Connector, part of the MIL-DTL-26482 compliant PT Series, is a robust and reliable solution for high-reliability applications in the military and aerospace sectors. Featuring a shell size 16 with a Box Mount Receptacle design and an Olive Drab Cadmium shell finish, this connector offers superior durability and environmental protection with an IP67 rating. The contact sockets, made of Copper Alloy and plated with Gold, ensure excellent conductivity and corrosion resistance, suitable for use in harsh operating conditions. With a voltage rating of 1000 VAC and a bayonet locking mechanism, the PT02E168S328 connector provides secure and efficient power and signal transmission. Trusted for its quality and performance, this connector, also known by its part alias U10-155216-08S, is a critical component in mission-critical systems where reliability is paramount.

