| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT02E-18-30P(021) |
| Series: | PT Series |
| Part Aliases: | C90-148218-30P |
| SKU: | AMMPT02E-18-30P(021) |
PT02E-18-30P(021)
| Heilind Number: | AMMPT02E-18-30P(021) |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT02E-18-30P(021) |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
The PT02E-18-30P(021) Circular MIL Spec Connector, also known as the PT Series, is a rugged and reliable component that meets military specification MIL-DTL-26482. Designed for high-performance applications, this connector features a shell size 18 with a box mount receptacle, constructed from durable aluminum with an olive drab cadmium finish. Its bayonet locking mechanism ensures secure and stable connections in demanding environments. The contact pins, made of copper alloy and plated with gold, provide excellent conductivity and corrosion resistance. With a voltage rating of 600 VAC and IP67 ingress protection, this connector is suitable for use in harsh conditions. Its insert arrangement of 18-30 allows for efficient signal transmission. Part of the hi-rel category, the PT02E1830P021 connector guarantees long-lasting performance in aerospace, defense, and industrial applications.

