| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT02E-18-32P(052) |
| SKU: | AMMPT02E-18-32P(052) |
PT02E-18-32P(052)
Specifications
Detailed Description
Introducing the PT02E-18-32P(052), a rugged and reliable circular connector designed to meet military specifications with its MIL-DTL-26482 compliance. Part of the PT Series, this connector features a durable aluminum shell with Olive Drab Cadmium finish, ensuring longevity in harsh environments. The contact pins, made of Copper Alloy and plated with Gold, guarantee optimal conductivity and corrosion resistance. With an IP67 rating, it offers superior protection against dust and water ingress. Its shell size 18, contact type Pin, and insert arrangement 18-32 make it versatile for various applications. Utilizing a secure Bayonet locking mechanism, it provides a stable and vibration-resistant connection. Rated for up to 600 VAC, it is suitable for high-voltage applications. Known by the part aliases U71-326218-32P, this hi-rel connector is a dependable solution for demanding connectivity needs.

