| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT02E-20-16P |
| Series: | PT Series |
| SKU: | AMMPT02E-20-16P |
PT02E-20-16P
| Heilind Number: | AMMPT02E-20-16P |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT02E-20-16P |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
Introducing the PT02E-20-16P, a rugged and reliable SOLDER BOX MTG RECEPT designed to meet MIL-DTL-26482 military specifications. Part of the PT Series, this connector features Copper Alloy contacts with Gold plating for optimal conductivity and durability. With an IP67 rating, it offers protection against dust and water ingress, making it ideal for harsh environments. The shell size 20, Aluminum construction, and Olive Drab Cadmium finish ensure long-lasting performance. Its 20-16 insert arrangement, Bayonet locking mechanism, and high voltage rating of 1000 VAC make it suitable for a wide range of applications in the aerospace, defense, and industrial sectors. Rest assured, this connector is RoHS compliant and designed for high reliability in mission-critical operations. Upgrade to the PT02E2016P for seamless connectivity in your next project.

