| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT02E-20-39P(320) |
| SKU: | AMMPT02E-20-39P(320) |
PT02E-20-39P(320)
Specifications
Detailed Description
Introducing the PT02E-20-39P(320), a rugged Circular MIL Spec Connector designed for military applications. With a MIL-DTL-26482 specification, this connector guarantees high performance in demanding environments. The PT Series features a durable Aluminum shell with Olive Drab Cadmium finish, ensuring corrosion resistance. Its IP67 rating offers protection against dust and water ingress, while the bayonet locking mechanism ensures secure connections. The contact pins, made of Copper Alloy with Gold plating, provide reliable conductivity. Operating at a voltage rating of 600 VAC, this connector is suitable for a wide range of power and signal transmission needs. With part aliases U10-195522-39P and insert arrangement 20-39, it offers versatility in compatibility. Trusted for its high reliability in harsh conditions, the PT02E-20-39P(320) is an essential component for mission-critical systems.

