| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT02E-20-8P(011) |
| Series: | PT Series |
| Part Aliases: | C86-148220-08P |
| SKU: | AMMPT02E-20-8P(011) |
PT02E-20-8P(011)
| Heilind Number: | AMMPT02E-20-8P(011) |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT02E-20-8P(011) |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
The PT02E-20-8P(011) Circular MIL Spec Connector, part of the rugged PT Series, meets stringent military specifications with its MIL-DTL-26482 compliance. Featuring a shell size of 20 and constructed from durable aluminum with an Olive Drab Cadmium finish, this box mount receptacle ensures reliable performance in harsh environments. Its copper alloy contacts, plated with gold for superior conductivity, guarantee secure connections. With an IP67 rating for dust and waterproofing, this connector is ideal for high-reliability applications. The bayonet locking mechanism and pin contact type in the 20-8 insert arrangement offer easy and secure mating. Also known as C86-148220-08P, this connector is a vital component in military and aerospace systems where dependable connectivity is paramount.

