| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT02E-22-34S |
| Series: | PT Series |
| Part Aliases: | U71-148222-34S |
| SKU: | AMMPT02E-22-34S |
PT02E-22-34S
| Heilind Number: | AMMPT02E-22-34S |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT02E-22-34S |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
Introducing the PT02E-22-34S Circular MIL Spec Connector, a high-performance solution designed for rugged military applications. Built to meet MIL-DTL-26482 specifications, this connector from the PT Series guarantees reliable performance in demanding environments. Featuring a durable aluminum shell with Olive Drab Cadmium finish, and IP67 rating for dust and moisture resistance, it ensures long-lasting durability. The contact sockets, made of Copper Alloy and plated with Gold, offer excellent conductivity and corrosion resistance. With a shell size of 22 and insert arrangement 22-34, it provides secure connections at up to 600 VAC. The bayonet locking mechanism ensures a tight and secure fit. Also known by its part alias U71-148222-34S, this connector is a dependable choice for high-reliability applications.

