| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT02E-8-4P |
| Series: | PT Series |
| Part Aliases: | U71-148208-04P |
| SKU: | AMMPT02E-8-4P |
PT02E-8-4P
| Heilind Number: | AMMPT02E-8-4P |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT02E-8-4P |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
Introducing the PT02E-8-4P, a rugged and reliable Solder Box Mtg Rcpt designed to meet stringent military specifications. Constructed with a durable aluminum shell, this connector from the MIL-DTL-26482 PT Series guarantees high performance in demanding environments. Featuring a shell size of 8 and a shell finish of Olive Drab Cadmium, it offers superior protection against corrosion. The contact pins, made of Copper Alloy and plated with Gold, ensure optimal conductivity and resistance to wear. With an IP67 rating, this connector is dust-tight and waterproof, perfect for use in harsh conditions. Its Bayonet locking mechanism provides secure attachment, while its high voltage rating of 600 VAC makes it suitable for a wide range of applications. Compliant with RoHS regulations and offering high reliability, the PT02E84P is the ideal choice for anyone in need of a rugged circular connector for hi-rel environments.

