| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT02E-8-4P(101) |
| Series: | PT Series |
| Part Aliases: | U71-155208-04P |
| SKU: | AMMPT02E-8-4P(101) |
PT02E-8-4P(101)
| Heilind Number: | AMMPT02E-8-4P(101) |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT02E-8-4P(101) |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
Introducing the PT02E-8-4P(101), a rugged Circular MIL Spec Connector designed to meet stringent military specifications. Built for durability, this connector features a shell size 8 with a box mount receptacle configuration, making it ideal for secure installations in harsh environments. The contact pins, made of high-quality Copper Alloy and plated with Gold, ensure reliable conductivity even under extreme conditions. With an IP67 rating, it offers excellent protection against dust and water ingress. The olive drab cadmium shell finish not only enhances its military aesthetics but also provides corrosion resistance. Its bayonet locking mechanism guarantees a secure and vibration-resistant connection. Rated for up to 600VAC, it is suitable for high voltage applications. The PT02E84P101 is part of the PT Series, known for its high reliability and performance in mission-critical operations. With its insert arrangement of 8-4, it offers versatility for various connectivity needs. Trust in this hi-rel connector for your most demanding applications.

