| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT02P-12-8S |
| Series: | PT Series |
| Part Aliases: | U71-149212-08S |
| SKU: | AMMPT02P-12-8S |
PT02P-12-8S
| Heilind Number: | AMMPT02P-12-8S |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT02P-12-8S |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
The PT02P-12-8S is a MIL-DTL-26482 compliant receptacle from the rugged PT Series, designed for demanding military and industrial applications. Featuring a durable aluminum shell with Olive Drab Cadmium finish, this box mount receptacle ensures reliable performance in harsh environments. The socket contact type, made of Copper Alloy and plated with Gold, offers excellent conductivity and corrosion resistance. With an IP67 rating, it provides protection against dust and water ingress. Its bayonet locking mechanism secures the connection even in high-vibration settings. Meeting high-reliability standards, including a 600 VAC voltage rating, and RoHS compliance, this connector is ideal for use in critical systems where durability and performance are paramount. The PT02P-12-8S, also known as U71-149212-08S, with insert arrangement 12-8, is a top choice for professionals in need of dependable circular connectors.

