| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT02SE-10-6S |
| Series: | PT Series |
| Part Aliases: | 71-331210-06S |
| SKU: | AMMPT02SE-10-6S |
PT02SE-10-6S
| Heilind Number: | AMMPT02SE-10-6S |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT02SE-10-6S |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
Introducing the PT02SE-10-6S, a military specification MIL-DTL-26482 compliant connector from the PT Series. Designed for rugged environments, this connector features a durable aluminum shell with an Olive Drab Cadmium finish, ensuring reliable performance in harsh conditions. The socket contact type, made of Copper Alloy with Gold plating, guarantees excellent conductivity and corrosion resistance. With an IP67 rating, it offers protection against dust and water ingress. Its box mount receptacle shell type and bayonet locking mechanism provide secure and easy installation. The 10-6 insert arrangement accommodates 24 AWG to 20 AWG wire sizes, with a voltage rating of 600 VAC, making it suitable for high-power applications. Ideal for military, aerospace, and industrial use, this hi-rel connector, also known as PT02SE106S, is a dependable solution for demanding connectivity needs.

