| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT02SE-10-6S(328) |
| Series: | PT Series |
| Part Aliases: | 10-212210-06S |
| SKU: | AMMPT02SE-10-6S(328) |
PT02SE-10-6S(328)
| Heilind Number: | AMMPT02SE-10-6S(328) |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT02SE-10-6S(328) |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
Introducing the PT02SE-10-6S(328) RECEPT, a rugged Circular MIL Spec Connector designed for military applications. Meeting MIL-DTL-26482 specifications, this connector from the PT Series ensures reliable performance in harsh environments. Featuring a shell made of Olive Drab Cadmium-coated Aluminum, it offers durability and corrosion resistance. The gold-plated Copper Alloy contacts provide excellent conductivity, suitable for high-voltage applications up to 600 VAC. With a shell size of 10 and a box mount receptacle design, it offers easy installation. The IP67 rating guarantees protection against dust and water ingress, making it ideal for outdoor use. The bayonet locking mechanism ensures secure mating. Supporting wire sizes from 24 AWG to 20 AWG, with an insert arrangement of 10-6, this connector is versatile for various connectivity needs. Trust in the hi-rel performance of the PT02SE106S328 for your critical missions.

