| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT02SE-12-10S(433) |
| Series: | PT Series |
| Part Aliases: | 91-212212-10S |
| SKU: | AMMPT02SE-12-10S(433) |
PT02SE-12-10S(433)
| Heilind Number: | AMMPT02SE-12-10S(433) |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT02SE-12-10S(433) |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
Introducing the PT02SE-12-10S(433), a rugged and reliable circular connector designed for military specifications. With a MIL-DTL-26482 certification, this PT Series receptacle ensures top-notch performance in demanding environments. Its copper alloy contacts with gold plating guarantee optimal conductivity, while the IP67 rating protects against dust and water ingress. Featuring a shell size of 12 and a box mount design, it offers easy installation and secure connectivity. The olive drab cadmium finish not only enhances durability but also ensures compliance with military standards. Suitable for use with 24-20 AWG wires and rated for up to 600 VAC, this connector is perfect for high-reliability applications. The bayonet locking mechanism provides added security, making it a trusted choice in the field. Trust in the PT02SE1210S433 for your critical connectivity needs.

