| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT02SE-12-3P(304) |
| Series: | PT Series |
| Part Aliases: | 10-332212-03P |
| SKU: | AMMPT02SE-12-3P(304) |
PT02SE-12-3P(304)
| Heilind Number: | AMMPT02SE-12-3P(304) |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT02SE-12-3P(304) |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
Introducing the PT02SE-12-3P(304) Circular MIL Spec Connector, a rugged and reliable solution for military and high-reliability applications. This RECEPT connector, meeting MIL-DTL-26482 specifications, belongs to the PT Series and features a durable aluminum shell with Olive Drab Cadmium finish. Designed for maximum performance in harsh environments, it boasts an IP67 rating for dust and water resistance. The contact pins, made of Copper Alloy and plated with Gold, ensure optimal conductivity and corrosion resistance. With a shell size of 12 and insert arrangement of 12-3, it accommodates wire sizes ranging from 20 to 18 AWG. The Bayonet locking mechanism guarantees secure mating, while the high voltage rating of 1000 VAC makes it suitable for a wide range of power applications. Trust in the PT02SE123P304 for seamless and dependable connectivity in the most demanding scenarios.

