| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT02SE-12-3P(328) |
| Series: | PT Series |
| Part Aliases: | 10-212212-03P |
| SKU: | AMMPT02SE-12-3P(328) |
PT02SE-12-3P(328)
| Heilind Number: | AMMPT02SE-12-3P(328) |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT02SE-12-3P(328) |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
Introducing the PT02SE-12-3P(328) Circular MIL Spec Connector, meticulously crafted to meet stringent military specifications with its MIL-DTL-26482 compliance. Part of the rugged PT Series, this receptacle features a durable aluminum shell with an Olive Drab Cadmium finish, ensuring long-lasting performance in even the harshest environments. The gold-plated copper alloy contacts offer superior conductivity, while the IP67 rating guarantees protection against dust and water ingress. With a shell size of 12 and a bayonet locking mechanism, this connector provides secure and reliable connections. Suitable for use with 20-16 AWG wires, it boasts a high voltage rating of 1000 VAC, making it ideal for demanding applications in aerospace, defense, and industrial settings. Trust in the hi-rel reliability of the PT02SE123P328 for your mission-critical connectivity needs.

