| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT02SE-12-3P(386) |
| Series: | PT Series |
| Part Aliases: | 88-332212-03P |
| SKU: | AMMPT02SE-12-3P(386) |
PT02SE-12-3P(386)
| Heilind Number: | AMMPT02SE-12-3P(386) |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT02SE-12-3P(386) |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
Introducing the PT02SE-12-3P(386) Circular MIL Spec Connector, meticulously crafted to meet MIL-DTL-26482 military specifications. Part of the rugged PT Series, this receptacle boasts a durable shell made of Olive Drab Cadmium-coated aluminum, ensuring reliable performance in harsh environments. Its IP67 rating guarantees protection against dust and water ingress, while the gold-plated Copper Alloy contacts provide optimal conductivity. With a shell size of 12 and a bayonet locking mechanism, this connector offers secure and efficient mating. Suitable for 20, 16, and 18 AWG wire sizes, it can handle voltage ratings of up to 1000 VAC. Designed with insert arrangement 12-3, this high-reliability connector is essential for mission-critical applications.

