| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT02SE-14-5P(LC)(027) |
| Series: | PT Series |
| Part Aliases: | C58-243234-05P |
| SKU: | AMMPT02SE-14-5P(LC)(027) |
PT02SE-14-5P(LC)(027)
| Heilind Number: | AMMPT02SE-14-5P(LC)(027) |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT02SE-14-5P(LC)(027) |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
Featuring a robust construction meeting MIL-DTL-26482 military specifications, the PT02SE-14-5P(LC)(027) circular connector from the PT Series ensures reliable performance in demanding environments. With a shell size of 14 and a box mount receptacle design, it offers secure connectivity for critical applications. The contact pins, made of copper alloy and plated with gold, guarantee efficient signal transmission even in harsh conditions. Rated for IP67 protection, this connector is dust-tight and waterproof, suitable for use in outdoor settings. With a high voltage rating of 1000 VAC, it provides a safe and stable connection. The bayonet locking mechanism ensures quick and secure mating, while the olive drab cadmium shell finish adds durability. Compatible with wire sizes ranging from 20 to 16 AWG, and with an insert arrangement of 14-5, it offers versatility in installation. Designed for high-reliability applications, this connector, also known as C58-243234-05P, is a key component in military, aerospace, and industrial systems.

