| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT02SE-14-5PX(LC)(027) |
| Series: | PT Series |
| Part Aliases: | C58-243234-05I |
| SKU: | AMMPT02SE-14-5PX(LC)(027) |
PT02SE-14-5PX(LC)(027)
| Heilind Number: | AMMPT02SE-14-5PX(LC)(027) |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT02SE-14-5PX(LC)(027) |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
Introducing the PT02SE-14-5PX(LC)(027) Circular MIL Spec Connector, designed to meet stringent military specifications with its MIL-DTL-26482 compliance. Part of the rugged PT Series, this connector features a durable aluminum shell with Olive Drab Cadmium finish, ensuring reliable performance in harsh environments. The contact pins, made of Copper Alloy and plated with Gold, guarantee optimal conductivity and corrosion resistance. With an IP67 rating, it offers protection against dust and water ingress. The shell size 14, insert arrangement 14-5, and X keying position provide secure and precise mating. Suitable for high-reliability applications, this connector accommodates wire sizes 20 AWG, 16 AWG, and 18 AWG, with a voltage rating of 1000 VAC. Featuring a box mount receptacle shell type and bayonet locking mechanism, it ensures easy installation and secure connectivity. Trusted by professionals in the field, the PT02SE145PXLC027 is the perfect solution for demanding military and industrial environments.

