| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT02SE-14-5S |
| Series: | PT Series |
| Part Aliases: | 71-331214-05S |
| SKU: | AMMPT02SE-14-5S |
PT02SE-14-5S
| Heilind Number: | AMMPT02SE-14-5S |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT02SE-14-5S |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
Introducing the PT02SE-14-5S, a robust military-grade circular connector designed for high-reliability applications. Meeting MIL-DTL-26482 specifications, this PT Series connector ensures uncompromising performance in demanding environments. Featuring a shell size 14 with a box mount receptacle configuration, it offers secure and efficient connectivity. The socket contact type, made of durable copper alloy with gold plating, guarantees optimal signal transmission. With an IP67 rating for dust and water resistance, and a voltage rating of 1000 VAC, this connector is suitable for a wide range of industrial and military applications. Its olive drab cadmium shell finish not only enhances durability but also complies with RoHS regulations. The 14-5 insert arrangement, compatible with 20, 16, and 18 AWG wire sizes, allows for versatile use. Utilizing a reliable bayonet locking mechanism, the PT02SE145S ensures a secure and stable connection. Trust in this high-quality connector for your critical connectivity needs.

