| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT02SE-16-23P(009) |
| Series: | PT Series |
| Part Aliases: | 79-331216-23P |
| SKU: | AMMPT02SE-16-23P(009) |
PT02SE-16-23P(009)
| Heilind Number: | AMMPT02SE-16-23P(009) |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT02SE-16-23P(009) |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
Introducing the PT02SE-16-23P(009), a rugged and dependable Circular MIL Spec Connector designed to meet stringent military specifications, specifically MIL-DTL-26482. Part of the PT Series, this connector features a durable aluminum shell with Olive Drab Cadmium finish, ensuring reliable performance even in harsh environments. The shell size 16, along with a box mount receptacle design, offers easy installation and secure connection. With a gold-plated copper alloy contact material, the PT02SE-16-23P(009) guarantees excellent conductivity and corrosion resistance. Rated IP67 for dust and water resistance, and with a voltage rating of 600 VAC, this connector is suitable for high-reliability applications. Its bayonet locking mechanism provides added security, while accommodating various wire sizes from 24 AWG to 16 AWG. Trust in the PT02SE-16-23P(009) for superior connectivity in demanding military and industrial settings.

