| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT02SE-18-11P(423) |
| Series: | PT Series |
| Part Aliases: | 79-243676-11P |
| SKU: | AMMPT02SE-18-11P(423) |
PT02SE-18-11P(423)
| Heilind Number: | AMMPT02SE-18-11P(423) |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT02SE-18-11P(423) |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
Introducing the PT02SE-18-11P(423) Circular MIL Spec Connector, meticulously designed to meet stringent military specifications. Crafted from rugged aluminum with an olive drab cadmium finish, this IP67-rated receptacle ensures reliable performance in harsh environments. Featuring gold-plated copper alloy contacts, it guarantees optimal conductivity and corrosion resistance. With a shell size of 18 and a box mount design, it offers easy installation and secure attachment. The bayonet locking mechanism provides added stability, while its 1000 VAC voltage rating makes it suitable for high-power applications. Compliant with the PT Series, this connector supports wire sizes ranging from 20 AWG to 18 AWG, with an insert arrangement of 18-11. Ideal for aerospace, defense, and other high-reliability applications, the PT02SE-18-11P(423) is the perfect choice for mission-critical connectivity needs.

