| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT02SE-18-32PX(025) |
| Series: | PT Series |
| SKU: | AMMPT02SE-18-32PX(025) |
PT02SE-18-32PX(025)
| Heilind Number: | AMMPT02SE-18-32PX(025) |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT02SE-18-32PX(025) |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
The PT02SE-18-32PX(025) is a rugged and reliable military-specification circular connector from the PT Series, designed for high-performance applications in harsh environments. Featuring a durable aluminum shell with a black zinc cobalt finish, this box mount receptacle offers superior protection and longevity. The gold-plated copper alloy pins ensure excellent conductivity, while the IP67 rating guarantees resistance to dust and water ingress. With a shell size of 18 and a voltage rating of 600 VAC, it can accommodate wire sizes ranging from 24 AWG to 20 AWG, making it versatile for various power and signal transmission needs. The bayonet locking mechanism and keying position X provide secure and foolproof mating, while the 18-32 insert arrangement allows for easy installation. Trusted for its high reliability in demanding applications, the PT02SE-18-32PX(025) is a vital component in military, aerospace, and industrial systems.

