| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT02SE-18-32PY(025) |
| Series: | PT Series |
| SKU: | AMMPT02SE-18-32PY(025) |
PT02SE-18-32PY(025)
| Heilind Number: | AMMPT02SE-18-32PY(025) |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT02SE-18-32PY(025) |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
Introducing the PT02SE-18-32PY(025) Circular MIL Spec Connector, meticulously designed to meet military specification MIL-DTL-26482. Part of the renowned PT Series, this connector features robust construction with a shell made of durable aluminum and a shell finish of Black Zinc Cobalt for enhanced longevity. The contact material, Copper Alloy, ensures reliable conductivity, while the Gold contact plating offers excellent corrosion resistance. With an IP67 rating, it provides superior protection against dust and water ingress, making it ideal for harsh environments. The box mount receptacle design, along with a bayonet locking mechanism, guarantees secure and stable connections. Rated for 600VAC, and accommodating wire sizes 24 AWG, 22 AWG, and 20 AWG, this connector is suitable for a wide range of high-reliability applications. Its insert arrangement of 18-32 with keying position Y further enhances compatibility and ease of use. Trust in the PT02SE-18-32PY(025) for top-tier performance in demanding operating conditions.

