| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT02SE-20-16S(355) |
| Series: | PT Series |
| Part Aliases: | 87-332220-16S |
| SKU: | AMMPT02SE-20-16S(355) |
PT02SE-20-16S(355)
| Heilind Number: | AMMPT02SE-20-16S(355) |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT02SE-20-16S(355) |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
The PT02SE-20-16S(355) is a rugged and reliable circular connector designed for military and aerospace applications. Built to MIL-DTL-26482 specifications, it offers superior performance in harsh environments. The PT Series connector features a socket contact type with gold plating, ensuring excellent conductivity and corrosion resistance. With an IP67 rating, it provides protection against dust and water ingress. The shell, made of durable aluminum with an olive drab cadmium finish, is suitable for box mount installations. Supporting wire sizes of 20 AWG, 16 AWG, and 18 AWG, it accommodates a wide range of cables. Featuring a bayonet locking mechanism and high voltage rating of 1000 VAC, this connector guarantees secure and efficient power transmission. Trust in the PT02SE2016S355 for your critical connectivity needs in high-reliability applications.

