| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT02SE-22-21P(404) |
| Series: | PT Series |
| Part Aliases: | 87-243678-21P |
| SKU: | AMMPT02SE-22-21P(404) |
PT02SE-22-21P(404)
| Heilind Number: | AMMPT02SE-22-21P(404) |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT02SE-22-21P(404) |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
Introducing the PT02SE-22-21P(404) Circular MIL Spec Connector, meticulously crafted to meet stringent military specifications with a robust design that ensures reliable performance in the harshest environments. This PT Series receptacle features a shell size of 22, constructed from durable aluminum with an olive drab cadmium finish for enhanced durability. The copper alloy contacts, plated with gold, guarantee optimal conductivity even under high voltages of up to 1000 VAC. With a waterproof IP67 rating, this connector offers unparalleled protection against moisture and debris, making it ideal for use in aerospace, defense, and other demanding applications. The bayonet locking mechanism ensures secure mating, while the versatile 22-21 insert arrangement accommodates a range of wire sizes from 20 AWG to 16 AWG. Trust in the PT02SE-22-21P(404) for high-reliability connectivity in mission-critical systems.

