| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT02SE-22-25P(320) |
| Series: | PT Series |
| Part Aliases: | 10-243678-25P |
| SKU: | AMMPT02SE-22-25P(320) |
PT02SE-22-25P(320)
| Heilind Number: | AMMPT02SE-22-25P(320) |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT02SE-22-25P(320) |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
PT02SE-22-25P(320) is a rugged MIL-DTL-26482 compliant circular connector from the renowned PT Series, designed for high-reliability applications in demanding environments. Featuring a durable aluminum shell with Olive Drab Cadmium finish, this IP67 rated receptacle ensures robust protection against dust and water ingress. The contact pins, made of Copper Alloy and plated with Gold, guarantee superior conductivity and corrosion resistance. With a shell size of 22 and a versatile insert arrangement of 22-25, this connector accommodates wire sizes ranging from 20 to 16 AWG, making it ideal for various power and signal transmission tasks. Its bayonet locking mechanism provides secure mating, while the 600 VAC voltage rating ensures safe and efficient operation. Perfect for military, aerospace, and other hi-rel applications, the PT02SE-22-25P(320) delivers uncompromising performance in the most challenging scenarios.

