| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT02SE-24-61PW(025) |
| Series: | PT Series |
| Part Aliases: | 93-331224-61G |
| SKU: | AMMPT02SE-24-61PW(025) |
PT02SE-24-61PW(025)
| Heilind Number: | AMMPT02SE-24-61PW(025) |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT02SE-24-61PW(025) |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
Introducing the MIL-DTL-26482 compliant PT Series Circular Connector, model number PT02SE-24-61PW(025). Built to withstand harsh environments, this rugged connector features a durable aluminum shell with a black Zinc Cobalt finish, ensuring reliable performance in demanding conditions. The shell size 24, box mount receptacle design, and bayonet locking mechanism offer easy installation and secure connections. With gold-plated copper alloy contacts, this connector guarantees excellent conductivity and corrosion resistance. Rated for up to 600 VAC, it is suitable for a wide range of applications. The 24-61 insert arrangement, W keying position, and IP67 ingress protection make it ideal for military, aerospace, and industrial use. Plus, with hi-rel certification, you can trust in the quality and longevity of this essential component. Upgrade your connectivity with the PT02SE2461PW025 Circular Connector.

