| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT02SP-10-6P |
| Series: | PT Series |
| Part Aliases: | 71-333210-06P |
| SKU: | AMMPT02SP-10-6P |
PT02SP-10-6P
| Heilind Number: | AMMPT02SP-10-6P |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT02SP-10-6P |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
Introducing the PT02SP-10-6P, a rugged circular connector designed to meet stringent military specifications. Part of the MIL-DTL-26482 compliant PT Series, this connector guarantees reliable performance in demanding environments. Featuring copper alloy contacts with gold plating, it ensures optimal conductivity and corrosion resistance. With an IP67 rating, it offers protection against dust and water ingress, making it ideal for outdoor and harsh industrial applications. The box mount receptacle with a shell size of 10 and olive drab cadmium finish provides secure and durable mounting. Supporting wire sizes ranging from 24 to 20 AWG and accommodating a voltage rating of 600 VAC, this connector is suitable for a wide range of power and signal transmission needs. Its bayonet locking mechanism ensures a quick and secure connection every time. Meeting high-reliability standards and with the acronym PT02SP106P, this connector is the perfect choice for mission-critical systems.

