| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT02SP-12-3S(344) |
| Series: | PT Series |
| Part Aliases: | 86-215433-03S |
| SKU: | AMMPT02SP-12-3S(344) |
PT02SP-12-3S(344)
| Heilind Number: | AMMPT02SP-12-3S(344) |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT02SP-12-3S(344) |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
Introducing the PT02SP-12-3S(344) Circular MIL Spec Connector, a rugged and reliable solution for military and high-reliability applications. This receptacle, meeting MIL-DTL-26482 specifications, features a durable aluminum shell with Olive Drab Cadmium finish, ensuring optimal performance even in harsh environments. The PT Series connector boasts a shell size of 12 and a socket contact type, with copper alloy contacts plated in gold for superior conductivity. With an IP67 rating and a voltage rating of 1000 VAC, it guarantees reliable operation in demanding conditions. Its bayonet locking mechanism provides secure mating, while its versatile insert arrangement (12-3) accommodates various wire sizes (20 AWG, 16 AWG, 18 AWG). Trust in the PT02SP-12-3S(344) for your critical connectivity needs.

