| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT02SP-14-18P |
| Series: | PT Series |
| Part Aliases: | 71-333214-18P |
| SKU: | AMMPT02SP-14-18P |
PT02SP-14-18P
| Heilind Number: | AMMPT02SP-14-18P |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT02SP-14-18P |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
The PT02SP-14-18P connector is a military-grade solution that meets MIL-DTL-26482 specifications, ensuring reliable performance in rugged environments. Part of the PT Series, this connector features durable aluminum shell construction with an olive drab cadmium finish, offering excellent corrosion resistance. With a shell size of 14 and a box mount receptacle design, it provides secure and stable connections. The contact pins, made of copper alloy and plated with gold, guarantee optimal conductivity even in high vibration settings. Rated for IP67 protection, this connector is dust-tight and waterproof, making it ideal for outdoor and harsh industrial applications. Its 14-18 insert arrangement accommodates wire sizes ranging from 24 to 20 AWG, with a voltage rating of 600 VAC. The bayonet locking mechanism ensures easy and secure mating, while its high-reliability design makes it suitable for mission-critical systems. A versatile and dependable solution in the Circular MIL Spec Connectors category, the PT02SP1418P is the perfect choice for demanding connectivity requirements.

