| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT02SP-16-23S(386) |
| Series: | PT Series |
| Part Aliases: | 88-215435-23S |
| SKU: | AMMPT02SP-16-23S(386) |
PT02SP-16-23S(386)
| Heilind Number: | AMMPT02SP-16-23S(386) |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT02SP-16-23S(386) |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
Experience reliable and durable connectivity with our MIL-DTL-26482 compliant PT Series Socket Receptacle, featuring a robust aluminum shell with Olive Drab Cadmium finish for enhanced durability in challenging environments. Engineered for high performance, this IP67 rated connector ensures protection against dust and water ingress, making it ideal for military and industrial applications. The gold-plated copper alloy contacts offer superior conductivity and corrosion resistance, while the bayonet locking mechanism provides secure mating. With a shell size of 16 and insert arrangement of 16-23, this connector accommodates wire sizes ranging from 24 AWG to 16 AWG, with a maximum voltage rating of 600 VAC. Trusted for its high reliability in harsh conditions, the PT02SP1623S386 is a top choice for circular MIL Spec connectors.

