| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT02SP-16-26P(344) |
| Series: | PT Series |
| Part Aliases: | 86-215435-26P |
| SKU: | AMMPT02SP-16-26P(344) |
PT02SP-16-26P(344)
| Heilind Number: | AMMPT02SP-16-26P(344) |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT02SP-16-26P(344) |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
The PT02SP-16-26P(344) is a rugged and reliable military-specification circular connector designed for demanding applications. Part of the PT Series, it features a durable aluminum shell with Olive Drab Cadmium finish, ensuring long-lasting performance even in harsh environments. With a shell size of 16 and an IP67 rating, this connector provides excellent protection against moisture and debris. The contact material is Copper Alloy with Gold plating, offering superior conductivity and corrosion resistance. Its box mount receptacle design and bayonet locking mechanism make installation quick and secure. Rated for 600 VAC, it is suitable for high-voltage applications. The insert arrangement of 16-26 accommodates wire sizes ranging from 24 AWG to 20 AWG. Whether used in military, aerospace, or industrial settings, this hi-rel connector meets the stringent requirements of Circular MIL Spec Connectors, making it the perfect choice for mission-critical systems.

