| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT02W-14-18S(027) |
| Series: | PT Series |
| Part Aliases: | C58-121214-18S |
| SKU: | AMMPT02W-14-18S(027) |
PT02W-14-18S(027)
| Heilind Number: | AMMPT02W-14-18S(027) |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT02W-14-18S(027) |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
The PT02W-14-18S(027) Circular MIL Spec Connector is a rugged and reliable component designed for military applications, meeting the stringent MIL-DTL-26482 specifications. Part of the PT Series, this connector features a durable aluminum shell with an Olive Drab Cadmium finish, ensuring corrosion resistance in harsh environments. The gold-plated copper alloy contacts offer superior conductivity and durability, suitable for high-reliability operations. With an IP67 rating, the connector provides protection against dust and water ingress, making it ideal for use in demanding conditions. Its box mount receptacle design with a shell size of 14 and bayonet locking mechanism ensures secure and stable connections. Rated for up to 600 VAC, with an insert arrangement of 14-18, this connector is suitable for a wide range of power and signal transmission applications in military and aerospace systems.

