| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT04A-10-6S |
| Series: | PT Series |
| Part Aliases: | U71-146410-06S |
| SKU: | AMMPT04A-10-6S |
PT04A-10-6S
| Heilind Number: | AMMPT04A-10-6S |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT04A-10-6S |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
The PT04A-10-6S Circular MIL Spec Connector, meeting military specification MIL-DTL-26482, is a rugged and reliable component designed for high-reliability applications. Featuring a PT Series design with a shell size of 10 and a bayonet locking mechanism, this connector ensures secure and efficient connections in demanding environments. The contact material, copper alloy with gold plating, guarantees excellent conductivity and corrosion resistance. With an IP67 rating for dust and moisture protection, and a voltage rating of 600 VAC, it is ideal for use in harsh conditions. The shell, made of aluminum with an olive drab cadmium finish, offers durability and longevity. Known by part aliases U71-146410-06S, this cable connecting receptacle with insert arrangement 10-6 and socket contact type is a versatile solution for various industrial and military applications.

