| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT04A-10-98S(101) |
| Series: | PT Series |
| Part Aliases: | U71-153410-98S |
| SKU: | AMMPT04A-10-98S(101) |
PT04A-10-98S(101)
| Heilind Number: | AMMPT04A-10-98S(101) |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT04A-10-98S(101) |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
Introducing the PT04A-10-98S(101) Circular Connector, meticulously engineered to meet stringent military specifications under MIL-DTL-26482. Part of the renowned PT Series, this connector features socket contact type with contact plating in gold, ensuring optimal conductivity and durability even in harsh environments with its IP67 rating. Its shell, crafted from aluminum with an olive drab cadmium finish, guarantees robust performance. With a shell size of 10 and insert arrangement 10-98, it offers secure and efficient cable connecting receptacle functionality. Designed for high reliability applications with a voltage rating of 600 VAC, this connector, with part alias U71-153410-98S, is equipped with a bayonet locking mechanism for added safety. Trust in its quality for seamless connectivity in military, aerospace, and other demanding industries.

