| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT04A-12-98S(341) |
| Series: | PT Series |
| Part Aliases: | C86-153412-98S |
| SKU: | AMMPT04A-12-98S(341) |
PT04A-12-98S(341)
| Heilind Number: | AMMPT04A-12-98S(341) |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT04A-12-98S(341) |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
Introducing the PT04A-12-98S(341), a rugged and reliable Circular MIL Spec Connector built to meet stringent military specifications. Designed as part of the PT Series, this connector features a durable Aluminum shell with an Olive Drab Cadmium finish, ensuring optimal performance in harsh environments. The Socket contact type, made of Copper Alloy with Gold plating, guarantees secure and efficient connections. With an IP67 rating, it offers protection against dust and water ingress, while its Bayonet locking mechanism ensures stability in high-vibration applications. Meeting MIL-DTL-26482 standards, this connector is suitable for use in hi-rel situations, offering a voltage rating of 600 VAC. The PT04A1298S341, also known as C86-153412-98S, is the perfect choice for demanding aerospace, defense, and industrial applications.

