| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT04A-14-12S(341) |
| Series: | PT Series |
| Part Aliases: | C86-153414-12S |
| SKU: | AMMPT04A-14-12S(341) |
PT04A-14-12S(341)
| Heilind Number: | AMMPT04A-14-12S(341) |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT04A-14-12S(341) |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
Introducing the PT04A-14-12S(341) Circular MIL Spec Connector, meticulously crafted to meet MIL-DTL-26482 military specifications. Part of the rugged PT Series, this connector features gold-plated copper alloy contacts, ensuring optimal conductivity and durability in demanding environments. With an IP67 rating, it offers reliable protection against dust and water ingress. The shell, constructed from aluminum with an olive drab cadmium finish, guarantees robustness and corrosion resistance. Designed for secure cable connections, this socket-type connector, with a shell size of 14 and insert arrangement 14-12, boasts a high voltage rating of 600 VAC. Its bayonet locking mechanism provides quick and secure mating. With part alias C86-153414-12S and high-reliability designation, the PT04A1412S341 is the ideal choice for mission-critical applications in aerospace, defense, and beyond.

