| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT04A-14-2S(013) |
| Series: | PT Series |
| Part Aliases: | U87-146414-02S |
| SKU: | AMMPT04A-14-2S(013) |
PT04A-14-2S(013)
| Heilind Number: | AMMPT04A-14-2S(013) |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT04A-14-2S(013) |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
The PT04A-14-2S(013) Military Specification Circular Connector, part of the PT Series, is a robust and reliable component designed for high-performance applications. Built to MIL-DTL-26482 standards, this connector ensures durability and quality in demanding environments. Featuring a Shell Size 14 with a Cable Connecting Receptacle design, it offers secure and efficient connectivity. The contacts, made of Copper Alloy and plated with Gold, guarantee excellent conductivity and corrosion resistance. With an IP67 rating, it provides protection against dust and water ingress. The Bayonet locking mechanism ensures a secure connection, while the high voltage rating of 1000 VAC makes it suitable for various power applications. Ideal for military, aerospace, and industrial use, this connector, also known as U87-146414-02S, is a dependable solution for your connectivity needs.

