| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT04A-16-99S(328) |
| Series: | PT Series |
| Part Aliases: | U10-153416-99S |
| SKU: | AMMPT04A-16-99S(328) |
PT04A-16-99S(328)
| Heilind Number: | AMMPT04A-16-99S(328) |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT04A-16-99S(328) |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
Our PT04A-16-99S(328) Circular MIL Spec Connector, part of the MIL-DTL-26482 compliant PT Series, boasts exceptional durability and performance in demanding environments. Featuring a shell size of 16 with a rugged aluminum construction and Olive Drab Cadmium finish, it ensures reliable connectivity even in harsh conditions. The contact material of Copper Alloy with Gold plating guarantees excellent conductivity, while the IP67 rating offers protection against dust and water ingress. Designed for high-reliability applications, this Socket contact type connector with insert arrangement 16-99 and Bayonet locking mechanism provides secure mating. With a voltage rating of 600 VAC, it is suitable for a wide range of military and industrial settings. Identified by part aliases U10-153416-99S, this connector is a crucial component in ensuring robust and efficient electrical connections.

