| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT04A-18-28S(025) |
| Series: | PT Series |
| Part Aliases: | C93-146418-28S |
| SKU: | AMMPT04A-18-28S(025) |
PT04A-18-28S(025)
| Heilind Number: | AMMPT04A-18-28S(025) |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT04A-18-28S(025) |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
Introducing the PT04A-18-28S(025) Circular Connector, built to MIL-DTL-26482 military specification for reliable performance in demanding environments. Part of the PT Series, this connector features a durable aluminum shell with a black Zinc Cobalt finish, offering IP67-rated protection against dust and water ingress. The contact sockets, made of high-quality Copper Alloy and plated with Gold, ensure excellent conductivity and corrosion resistance. With a shell size of 18 and a bayonet locking mechanism, it guarantees secure connections in aerospace, defense, and industrial applications. The 18-28 insert arrangement, also known by the part alias C93-146418-28S, further enhances versatility. This hi-rel connector, designated as PT04A1828S025, is a top choice for mission-critical systems requiring rugged and dependable connectivity.

