| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT04A-18-32P |
| Series: | PT Series |
| Part Aliases: | U71-146418-32P |
| SKU: | AMMPT04A-18-32P |
PT04A-18-32P
| Heilind Number: | AMMPT04A-18-32P |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT04A-18-32P |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
The PT04A-18-32P Circular MIL Spec Connector, compliant with military specification MIL-DTL-26482, is a rugged and high-performance connector designed for demanding environments. Part of the PT Series, it features a shell made of durable aluminum with an olive drab cadmium finish, ensuring longevity and resistance to corrosion. The contact material is copper alloy with gold plating, offering excellent conductivity and durability. With an IP67 rating, this connector provides reliable protection against dust and water ingress. Its shell size 18 accommodates pin contacts in a 32 arrangement, suitable for high voltage applications up to 600 VAC. The bayonet locking mechanism ensures secure mating in harsh conditions. Known by its part alias U71-146418-32P, this connector is ideal for use in hi-rel applications where performance and reliability are critical.

