| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT04A-20-8S(328) |
| Series: | PT Series |
| Part Aliases: | U10-153420-08S |
| SKU: | AMMPT04A-20-8S(328) |
PT04A-20-8S(328)
| Heilind Number: | AMMPT04A-20-8S(328) |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT04A-20-8S(328) |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
Introducing the PT04A-20-8S(328), a high-performance circular connector designed for military applications. With MIL-DTL-26482 compliance, this connector from the PT Series ensures rugged durability and reliable connectivity in the harshest environments. Featuring a socket contact type made of Copper Alloy with Gold plating, it guarantees optimal signal transmission. The IP67 rating certifies its resistance to dust and water ingress. The shell, crafted from Aluminum with Olive Drab Cadmium finish, offers robust protection. Its 20-8 insert arrangement and Bayonet locking mechanism provide secure and efficient assembly. Also known as U10-153420-08S, this connector is ideal for hi-rel applications, meeting stringent reliability standards. Upgrade to the PT04A208S328 for superior performance in Circular MIL Spec Connectors.

