| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT04A-22-34P(009) |
| Series: | PT Series |
| Part Aliases: | C79-146422-34P |
| SKU: | AMMPT04A-22-34P(009) |
PT04A-22-34P(009)
| Heilind Number: | AMMPT04A-22-34P(009) |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT04A-22-34P(009) |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
The PT04A-22-34P(009) is a rugged and reliable Circular MIL Spec Connector designed for demanding military applications. Meeting MIL-DTL-26482 standards, it guarantees exceptional performance in harsh environments. Part of the PT Series, this connector features a durable Aluminum shell with Olive Drab Cadmium finish, ensuring longevity and resistance to corrosion. The copper alloy contact material plated with gold offers superior conductivity and durability. With an IP67 rating, it provides excellent protection against dust and water ingress. The shell size 22, contact type Pin arrangement, and Bayonet locking mechanism make it easy to install and secure. Rated for 600 VAC, it's suitable for high-voltage applications. Identified by part aliases C79-146422-34P and acronym PT04A2234P009, this high-reliability connector is a crucial component in military and industrial systems.

