| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT04A-22-55P(001) |
| Series: | PT Series |
| Part Aliases: | C10-146422-55P |
| SKU: | AMMPT04A-22-55P(001) |
PT04A-22-55P(001)
| Heilind Number: | AMMPT04A-22-55P(001) |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT04A-22-55P(001) |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
The PT04A-22-55P(001) is a rugged military-specification circular connector, meticulously crafted to meet the stringent standards of MIL-DTL-26482. Part of the PT Series, this connector features a shell size of 22 with a cable connecting receptacle design, making it ideal for use in demanding environments. The contact material is copper alloy, ensuring excellent conductivity, while the gold contact plating enhances durability. With an IP67 rating, it offers reliable protection against dust and water ingress. Its shell, made of aluminum with an olive drab cadmium finish, guarantees robustness. Operating at a voltage rating of 600 VAC, it is suitable for high-power applications. The insert arrangement of 22-55, along with the bayonet locking mechanism, ensures secure and stable connections. This connector, with part aliases C10-146422-55P, is a crucial component in military, aerospace, and other high-reliability applications.

